4700 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

715P472516LD3

DigiKey Part Number
338-3446-ND
Manufacturer
Manufacturer Product Number
715P472516LD3
Description
CAP FILM 4700PF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
715P472516LD3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.461" Dia x 1.252" L (11.70mm x 31.80mm)
Capacitance
Height - Seated (Max)
0.752" (19.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
500V
Lead Spacing
0.720" (18.30mm)
Voltage Rating - DC
1600V (1.6kV)
Applications
Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.278
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,61000 €4,61 €
103,34400 €33,44 €
502,84140 €142,07 €
1002,68560 €268,56 €
5002,42202 €1.211,01 €
1.0002,34038 €2.340,38 €
2.5002,25411 €5.635,27 €
Manufacturers Standard Package
Unit Price without VAT:4,61000 €
Unit Price with VAT:5,48590 €