
715P33396LA3 | |
|---|---|
DigiKey Part Number | 715P33396LA3-ND |
Manufacturer | |
Manufacturer Product Number | 715P33396LA3 |
Description | CAP FILM 0.033UF 10% 600VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 200V 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 715P33396LA3 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.461" Dia x 1.252" L (11.70mm x 31.80mm) |
Capacitance | Height - Seated (Max) 0.752" (19.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 1.031" (26.20mm) |
Voltage Rating - DC 600V | Applications Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,34097 € | 1.340,97 € |
| Unit Price without VAT: | 1,34097 € |
|---|---|
| Unit Price with VAT: | 1,59575 € |

