0.033 µF Film Capacitor 155V 200V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

715P33352JD3

DigiKey Part Number
338-3423-ND
Manufacturer
Manufacturer Product Number
715P33352JD3
Description
CAP FILM 0.033UF 5% 200VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 155V 200V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
715P33352JD3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
155V
Voltage Rating - DC
200V
Dielectric Material
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.358" Dia x 0.701" L (9.10mm x 17.80mm)
Height - Seated (Max)
0.673" (17.10mm)
Termination
PC Pins
Lead Spacing
0.375" (9.52mm)
Applications
Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 657
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,19000 €3,19 €
102,25200 €22,52 €
501,87820 €93,91 €
1001,76270 €176,27 €
5001,56718 €783,59 €
1.0001,50666 €1.506,66 €
2.5001,44271 €3.606,77 €
5.0001,40413 €7.020,65 €
Manufacturers Standard Package
Unit Price without VAT:3,19000 €
Unit Price with VAT:3,79610 €