3300 pF Film Capacitor 200V 600V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

715P33256JD3

DigiKey Part Number
338-3439-ND
Manufacturer
Manufacturer Product Number
715P33256JD3
Description
CAP FILM 3300PF 5% 600VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 200V 600V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
715P33256JD3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.319" Dia x 0.701" L (8.10mm x 17.80mm)
Capacitance
Height - Seated (Max)
0.610" (15.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
0.375" (9.52mm)
Voltage Rating - DC
600V
Applications
Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 791
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,03000 €3,03 €
102,12700 €21,27 €
501,77060 €88,53 €
1001,66030 €166,03 €
5001,47374 €736,87 €
1.0001,41598 €1.415,98 €
2.5001,35496 €3.387,40 €
5.0001,31816 €6.590,80 €
Manufacturers Standard Package
Unit Price without VAT:3,03000 €
Unit Price with VAT:3,60570 €