0.022 µF Film Capacitor 200V 600V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

715P22396KA2

DigiKey Part Number
338-4363-ND
Manufacturer
Manufacturer Product Number
715P22396KA2
Description
CAP FILM 0.022UF 10% 600VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 200V 600V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
715P22396KA2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.480" Dia x 0.902" L (12.20mm x 22.90mm)
Capacitance
Height - Seated (Max)
0.772" (19.60mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
0.689" (17.50mm)
Voltage Rating - DC
600V
Applications
Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.253
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,98000 €2,98 €
102,01000 €20,10 €
501,60520 €80,26 €
1001,47760 €147,76 €
5001,25802 €629,01 €
1.0001,18897 €1.188,97 €
2.5001,11532 €2.788,30 €
5.0001,07049 €5.352,45 €
Manufacturers Standard Package
Unit Price without VAT:2,98000 €
Unit Price with VAT:3,54620 €