
715P22358LD3 | |
|---|---|
DigiKey Part Number | 338-3435-ND |
Manufacturer | |
Manufacturer Product Number | 715P22358LD3 |
Description | CAP FILM 0.022UF 5% 800VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 450V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 715P22358LD3 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.441" Dia x 1.252" L (11.20mm x 31.80mm) |
Capacitance | Height - Seated (Max) 0.752" (19.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 450V | Lead Spacing 0.720" (18.30mm) |
Voltage Rating - DC 800V | Applications Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 2,99300 € | 29,93 € |
| 50 | 2,53040 € | 126,52 € |
| 100 | 2,38720 € | 238,72 € |
| 500 | 2,14492 € | 1.072,46 € |
| 1.000 | 2,06987 € | 2.069,87 € |
| 2.500 | 1,99059 € | 4.976,48 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |

