
715P22356KD3 | |
|---|---|
DigiKey Part Number | 338-4208-ND |
Manufacturer | |
Manufacturer Product Number | 715P22356KD3 |
Description | CAP FILM 0.022UF 5% 600VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 715P22356KD3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.480" Dia x 0.902" L (12.20mm x 22.90mm) | |
Height - Seated (Max) | 0.772" (19.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.374" (9.50mm) | |
Applications | Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 3,60100 € | 36,01 € |
| 50 | 3,06720 € | 153,36 € |
| 100 | 2,90200 € | 290,20 € |
| 500 | 2,62250 € | 1.311,25 € |
| 1.000 | 2,53589 € | 2.535,89 € |
| 2.500 | 2,44440 € | 6.111,00 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,87860 € |


