
715P22332JD3 | |
|---|---|
DigiKey Part Number | 715P22332JD3-ND |
Manufacturer | |
Manufacturer Product Number | 715P22332JD3 |
Description | CAP FILM 0.022UF 3% 200VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 155V 200V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 715P22332JD3 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.311" Dia x 0.701" L (7.90mm x 17.80mm) |
Capacitance | Height - Seated (Max) 0.622" (15.80mm) |
Tolerance ±3% | Termination PC Pins |
Voltage Rating - AC 155V | Lead Spacing 0.375" (9.52mm) |
Voltage Rating - DC 200V | Applications Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,09900 € | 20,99 € |
| 50 | 1,67920 € | 83,96 € |
| 100 | 1,54680 € | 154,68 € |
| 500 | 1,31918 € | 659,59 € |
| 1.000 | 1,24759 € | 1.247,59 € |
| 2.500 | 1,17125 € | 2.928,12 € |
| 5.000 | 1,12478 € | 5.623,90 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |

