
715P1825800LD3 | |
|---|---|
DigiKey Part Number | 715P1825800LD3-ND |
Manufacturer | |
Manufacturer Product Number | 715P1825800LD3 |
Description | CAP FILM 1800PF 5% 1.8KVDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 pF Film Capacitor 800V 1800V (1.8kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 715P1825800LD3 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.319" Dia x 1.122" L (8.10mm x 28.50mm) |
Capacitance | Height - Seated (Max) 0.634" (16.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 800V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1800V (1.8kV) | Applications Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,30602 € | 1.306,02 € |
| Unit Price without VAT: | 1,30602 € |
|---|---|
| Unit Price with VAT: | 1,55416 € |

