0.15 µF Film Capacitor 155V 200V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

715P15432LD3

DigiKey Part Number
715P15432LD3-ND
Manufacturer
Manufacturer Product Number
715P15432LD3
Description
CAP FILM 0.15UF 3% 200VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 155V 200V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
715P15432LD3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±3%
Voltage Rating - AC
155V
Voltage Rating - DC
200V
Dielectric Material
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.441" Dia x 1.252" L (11.20mm x 31.80mm)
Height - Seated (Max)
0.752" (19.10mm)
Termination
PC Pins
Lead Spacing
0.720" (18.30mm)
Applications
Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0002,08881 €2.088,81 €
Unit Price without VAT:2,08881 €
Unit Price with VAT:2,48568 €