
715P10496LA3 | |
|---|---|
DigiKey Part Number | 715P10496LA3-ND |
Manufacturer | |
Manufacturer Product Number | 715P10496LA3 |
Description | CAP FILM 0.1UF 10% 600VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 715P10496LA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" Dia x 1.252" L (18.00mm x 31.80mm) | |
Height - Seated (Max) | 1.008" (25.60mm) | |
Termination | PC Pins | |
Lead Spacing | 1.031" (26.20mm) | |
Applications | Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,86999 € | 1.869,99 € |
| Unit Price without VAT: | 1,86999 € |
|---|---|
| Unit Price with VAT: | 2,22529 € |

