
715P10454LD3 | |
|---|---|
DigiKey Part Number | 338-3456-ND |
Manufacturer | |
Manufacturer Product Number | 715P10454LD3 |
Description | CAP FILM 0.1UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 715P10454LD3 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.480" Dia x 1.252" L (12.20mm x 31.80mm) |
Capacitance | Height - Seated (Max) 0.791" (20.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.720" (18.30mm) |
Voltage Rating - DC 400V | Applications Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,77000 € | 5,77 € |
| 10 | 4,25500 € | 42,55 € |
| 50 | 3,65260 € | 182,63 € |
| 100 | 3,46580 € | 346,58 € |
| 500 | 3,14984 € | 1.574,92 € |
| 1.000 | 3,05193 € | 3.051,93 € |
| 2.500 | 2,94849 € | 7.371,23 € |
| Unit Price without VAT: | 5,77000 € |
|---|---|
| Unit Price with VAT: | 6,86630 € |

