10000 pF Film Capacitor 155V 200V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

715P10352JD3

DigiKey Part Number
338-3427-ND
Manufacturer
Manufacturer Product Number
715P10352JD3
Description
CAP FILM 10000PF 5% 200VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 155V 200V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
715P10352JD3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
155V
Voltage Rating - DC
200V
Dielectric Material
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.252" Dia x 0.701" L (6.40mm x 17.80mm)
Height - Seated (Max)
0.563" (14.30mm)
Termination
PC Pins
Lead Spacing
0.375" (9.52mm)
Applications
Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,63000 €3,63 €
102,59000 €25,90 €
502,17380 €108,69 €
1002,04530 €204,53 €
5001,82770 €913,85 €
1.0001,76031 €1.760,31 €
2.5001,68911 €4.222,77 €
5.0001,64616 €8.230,80 €
Manufacturers Standard Package
Unit Price without VAT:3,63000 €
Unit Price with VAT:4,31970 €