
715P103516LD3 | |
|---|---|
DigiKey Part Number | 338-4218-ND |
Manufacturer | |
Manufacturer Product Number | 715P103516LD3 |
Description | CAP FILM 10000PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 715P103516LD3 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.319" Dia x 1.252" L (8.10mm x 31.80mm) |
Capacitance | Height - Seated (Max) 0.902" (22.90mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.720" (18.30mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 10 | 3,87000 € | 38,70 € |
| 50 | 3,30880 € | 165,44 € |
| 100 | 3,13500 € | 313,50 € |
| 500 | 2,84072 € | 1.420,36 € |
| 1.000 | 2,74955 € | 2.749,55 € |
| 2.500 | 2,65322 € | 6.633,05 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,28320 € |

