
715P10256JD3 | |
|---|---|
DigiKey Part Number | 338-4217-ND |
Manufacturer | |
Manufacturer Product Number | 715P10256JD3 |
Description | CAP FILM 1000PF 5% 600VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 200V 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 715P10256JD3 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.350" Dia x 0.701" L (8.90mm x 17.80mm) |
Capacitance | Height - Seated (Max) 0.642" (16.30mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.375" (9.52mm) |
Voltage Rating - DC 600V | Applications Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,22400 € | 22,24 € |
| 50 | 1,85480 € | 92,74 € |
| 100 | 1,74080 € | 174,08 € |
| 500 | 1,54770 € | 773,85 € |
| 1.000 | 1,48793 € | 1.487,93 € |
| 2.500 | 1,42477 € | 3.561,93 € |
| 5.000 | 1,38667 € | 6.933,35 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |

