
6PSS22 | |
|---|---|
DigiKey Part Number | 338-6PSS22-ND |
Manufacturer | |
Manufacturer Product Number | 6PSS22 |
Description | CAP FILM 0.022UF 10% 600VDC RAD |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 600V Polyester Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.449" Dia (11.40mm) |
Capacitance | Height - Seated (Max) 0.685" (17.40mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - DC 600V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,35000 € | 13,50 € |
| 50 | 1,06280 € | 53,14 € |
| 100 | 0,97190 € | 97,19 € |
| 500 | 0,81564 € | 407,82 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

