
6PSP10 | |
|---|---|
DigiKey Part Number | 6PSP10-ND |
Manufacturer | |
Manufacturer Product Number | 6PSP10 |
Description | CAP FILM 0.1UF 10% 600VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 600V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | 6PSP10 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.650" Dia x 1.201" L (16.50mm x 30.50mm) |
Capacitance | Height - Seated (Max) 0.886" (22.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.969" (24.60mm) |
Voltage Rating - DC 600V | Applications Audio |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 € | 8,42 € |
| 10 | 6,01300 € | 60,13 € |
| 50 | 5,01840 € | 250,92 € |
| 100 | 4,70540 € | 470,54 € |
| 500 | 4,16802 € | 2.084,01 € |
| 1.000 | 3,99921 € | 3.999,21 € |
| Unit Price without VAT: | 8,42000 € |
|---|---|
| Unit Price with VAT: | 10,01980 € |

