6800 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 68.3mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

688TTA025M

DigiKey Part Number
1572-1174-ND
Manufacturer
Manufacturer Product Number
688TTA025M
Description
CAP ALUM 6800UF 20% 25V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6800 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 68.3mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
2.48 A @ 120 Hz
Capacitance
Ripple Current @ High Frequency
3.1744 A @ 50 kHz
Tolerance
±20%
Size / Dimension
0.709" Dia x 1.614" L (18.00mm x 41.00mm)
Voltage - Rated
25 V
Mounting Type
ESR (Equivalent Series Resistance)
68.3mOhm @ 120Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,18000 €8,18 €
105,83400 €58,34 €
504,86320 €243,16 €
1004,55780 €455,78 €
5004,03324 €2.016,62 €
1.0003,86845 €3.868,45 €
Manufacturers Standard Package
Unit Price without VAT:8,18000 €
Unit Price with VAT:9,73420 €