
688TTA016M | |
|---|---|
DigiKey Part Number | 1572-1519-ND |
Manufacturer | |
Manufacturer Product Number | 688TTA016M |
Description | CAP ALUM 6800UF 20% 16V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 78mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 78mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.31 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.9568 A @ 50 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia x 1.614" L (16.00mm x 41.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,78000 € | 5,78 € |
| 10 | 4,26400 € | 42,64 € |
| 50 | 3,65840 € | 182,92 € |
| 100 | 3,47090 € | 347,09 € |
| 500 | 3,15344 € | 1.576,72 € |
| 1.000 | 3,05509 € | 3.055,09 € |
| 2.500 | 2,95116 € | 7.377,90 € |
| Unit Price without VAT: | 5,78000 € |
|---|---|
| Unit Price with VAT: | 6,87820 € |

