6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 85.33mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

688LBA050M2CF

DigiKey Part Number
1572-1515-ND
Manufacturer
Manufacturer Product Number
688LBA050M2CF
Description
CAP ALUM 6800UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 85.33mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3.87 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4.8375 A @ 10 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
85.33mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.961
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,21000 €5,21 €
103,62300 €36,23 €
502,96700 €148,35 €
1002,76040 €276,04 €
5002,40540 €1.202,70 €
1.0002,29383 €2.293,83 €
2.5002,21729 €5.543,23 €
Manufacturers Standard Package
Unit Price without VAT:5,21000 €
Unit Price with VAT:6,19990 €