
688LBA035M2CD | |
|---|---|
DigiKey Part Number | 1572-1173-ND |
Manufacturer | |
Manufacturer Product Number | 688LBA035M2CD |
Description | CAP ALUM 6800UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 97.52mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.01 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.7625 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.181" (30.00mm) |
ESR (Equivalent Series Resistance) 97.52mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,67000 € | 7,67 € |
| 10 | 5,44500 € | 54,45 € |
| 50 | 4,52680 € | 226,34 € |
| 100 | 4,23760 € | 423,76 € |
| 500 | 3,74134 € | 1.870,67 € |
| 1.000 | 3,58543 € | 3.585,43 € |
| Unit Price without VAT: | 7,67000 € |
|---|---|
| Unit Price with VAT: | 9,12730 € |

