Upgrade
Upgrade
Upgrade
Parametric Equivalent

687LBB200M2EC | |
|---|---|
DigiKey Part Number | 687LBB200M2EC-ND |
Manufacturer | |
Manufacturer Product Number | 687LBB200M2EC |
Description | CAP ALUM 680UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 365.71mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.92 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.2924 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 365.71mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250MXG680MEFCSN35X25 | Rubycon | 0 | 1189-3885-ND | 4,66190 € | Upgrade |
| B43642H2687M000 | TDK | 0 | B43642H2687M000-ND | 4,36500 € | Upgrade |
| LGN2E681MELC25 | Nichicon | 120 | 493-8336-ND | 6,09000 € | Upgrade |
| MAL225723681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225723681E3-ND | 4,09515 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 3,10294 € | 3.723,53 € |
| Unit Price without VAT: | 3,10294 € |
|---|---|
| Unit Price with VAT: | 3,69250 € |





