686TTA035M is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 2.507
Unit Price: 2,44000 €
Datasheet
68 µF 35 V Aluminum Electrolytic Capacitors Axial, Can 3.4132Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

686TTA035M

DigiKey Part Number
686TTA035M-ND
Manufacturer
Manufacturer Product Number
686TTA035M
Description
CAP ALUM 68UF 20% 35V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
68 µF 35 V Aluminum Electrolytic Capacitors Axial, Can 3.4132Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Capacitance
Ripple Current @ High Frequency
306 mA @ 50 kHz
Tolerance
±20%
Size / Dimension
0.315" Dia x 0.630" L (8.00mm x 16.00mm)
Voltage - Rated
35 V
Mounting Type
ESR (Equivalent Series Resistance)
3.4132Ohm @ 120Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL202190545E3Vishay Beyschlag/Draloric/BC Components2.50756-MAL202190545E3CT-ND2,44000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.2000,40166 €1.285,31 €
Unit Price without VAT:0,40166 €
Unit Price with VAT:0,47798 €