Upgrade
Upgrade
Upgrade
Similar

686LMU400M2BC | |
|---|---|
DigiKey Part Number | 686LMU400M2BC-ND |
Manufacturer | |
Manufacturer Product Number | 686LMU400M2BC |
Description | CAP ALUM 68UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3.657053Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 749.7 mA @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 3.657053Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43504A9686M000 | TDK | 2.031 | 495-4258-ND | 4,77000 € | Upgrade |
| B43504A9686M007 | TDK | 689 | 495-B43504A9686M007-ND | 4,06000 € | Upgrade |
| B43644A5686M000 | TDK | 221 | 495-75843-ND | 4,14000 € | Upgrade |
| MAL215956689E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4360PHBK-ND | 3,81495 € | Similar |





