
686LBA450M2CC | |
|---|---|
DigiKey Part Number | 1572-1172-ND |
Manufacturer | |
Manufacturer Product Number | 686LBA450M2CC |
Description | CAP ALUM 68UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 4.87607Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 882 mA @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 4.87607Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,05800 € | 30,58 € |
| 50 | 2,48420 € | 124,21 € |
| 100 | 2,30330 € | 230,33 € |
| 500 | 1,99268 € | 996,34 € |
| 1.000 | 1,89502 € | 1.895,02 € |
| 2.500 | 1,79090 € | 4.477,25 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |

