6.8 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

685PHC400K

DigiKey Part Number
1572-1171-ND
Manufacturer
Manufacturer Product Number
685PHC400K
Description
CAP FILM 6.8UF 10% 400VDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.8 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
400V
Dielectric Material
ESR (Equivalent Series Resistance)
6.4 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" Dia x 1.811" L (26.00mm x 46.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
DC Link, DC Filtering; High Frequency, Switching
Ratings
-
Features
Low ESR, Low ESL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 823 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,90000 €8,90 €
106,76400 €67,64 €
505,91100 €295,55 €
1685,48018 €920,67 €
5045,19790 €2.619,74 €
1.0085,05961 €5.100,09 €
Manufacturers Standard Package
Unit Price without VAT:8,90000 €
Unit Price with VAT:10,59100 €

Other Suppliers on DigiKey

823In Stock
Ships from WEC