
685MWR100K | |
|---|---|
DigiKey Part Number | 1572-1510-ND |
Manufacturer | |
Manufacturer Product Number | 685MWR100K |
Description | CAP FILM 6.8UF 10% 100VDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 63V 100V Polyester, Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 260 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.669" Dia x 1.339" L (17.00mm x 34.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 10 | 3,22500 € | 32,25 € |
| 50 | 2,73500 € | 136,75 € |
| 100 | 2,58340 € | 258,34 € |
| 500 | 2,32702 € | 1.163,51 € |
| 1.000 | 2,24762 € | 2.247,62 € |
| 2.500 | 2,16371 € | 5.409,27 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,29550 € |

