
685MWR050K | |
|---|---|
DigiKey Part Number | 685MWR050K-ND |
Manufacturer | |
Manufacturer Product Number | 685MWR050K |
Description | CAP FILM 6.8UF 10% 50VDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 30V 50V Polyester, Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.453" Dia x 0.807" L (11.50mm x 20.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - AC 30V | Features Low ESR |
Voltage Rating - DC 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 1,08022 € | 5.185,06 € |
| Unit Price without VAT: | 1,08022 € |
|---|---|
| Unit Price with VAT: | 1,28546 € |

