
685K100CS4 | |
|---|---|
DigiKey Part Number | 685K100CS4-ND |
Manufacturer | |
Manufacturer Product Number | 685K100CS4 |
Description | CAP FILM 6.8UF 10% 100VDC 10DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 100V Polymer, Metallized 10-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Height - Seated (Max) | 0.252" (6.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Features | Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 32,52160 € | 3.252,16 € |
| Unit Price without VAT: | 32,52160 € |
|---|---|
| Unit Price with VAT: | 38,70070 € |

