
685AVG160MFBJ | |
|---|---|
DigiKey Part Number | 685AVG160MFBJ-ND |
Manufacturer | |
Manufacturer Product Number | 685AVG160MFBJ |
Description | CAP ALUM POLY 6.8UF 20% 160V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 160 V Aluminum - Polymer Capacitors Radial, Can 130mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 36 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 720 mA @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 6.8 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.532" (13.50mm) |
Voltage - Rated 160 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 130mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,16615 € | 4.664,60 € |
| Unit Price without VAT: | 1,16615 € |
|---|---|
| Unit Price with VAT: | 1,38772 € |

