
684MMR100K | |
|---|---|
DigiKey Part Number | 1572-1179-ND |
Manufacturer | |
Manufacturer Product Number | 684MMR100K |
Description | CAP FILM 0.68UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.472" L x 0.236" W (12.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64300 € | 6,43 € |
| 50 | 0,50400 € | 25,20 € |
| 100 | 0,46120 € | 46,12 € |
| 500 | 0,38906 € | 194,53 € |
| 1.000 | 0,36673 € | 366,73 € |
| 2.500 | 0,34316 € | 857,90 € |
| 5.000 | 0,32895 € | 1.644,75 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

