Similar
Similar

684MABA03KGS | |
|---|---|
DigiKey Part Number | 684MABA03KGS-ND |
Manufacturer | |
Manufacturer Product Number | 684MABA03KGS |
Description | CAP FILM 0.68UF 10% 500VDC RAD |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 0.68µF | |
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 500V | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -40°C ~ 100°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.043" L x 0.276" W (26.50mm x 7.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Radial |



