
683MWR250K | |
|---|---|
DigiKey Part Number | 683MWR250K-ND |
Manufacturer | |
Manufacturer Product Number | 683MWR250K |
Description | CAP FILM 0.068UF 250VDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 160V 250V Polyester, Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.256" Dia x 0.571" L (6.50mm x 14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - AC 160V | Features Low ESR |
Voltage Rating - DC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,40937 € | 1.964,98 € |
| Unit Price without VAT: | 0,40937 € |
|---|---|
| Unit Price with VAT: | 0,48715 € |

