
683MPW160K | |
|---|---|
DigiKey Part Number | 683MPW160K-ND |
Manufacturer | |
Manufacturer Product Number | 683MPW160K |
Description | CAP FILM 0.068UF 160VDC AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.256" Dia x 0.571" L (6.50mm x 14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications DC Link, DC Filtering |
Voltage Rating - AC 90V | Features Low ESR |
Voltage Rating - DC 160V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,35758 € | 1.716,38 € |
| Unit Price without VAT: | 0,35758 € |
|---|---|
| Unit Price with VAT: | 0,42552 € |

