
682MPW400K | |
|---|---|
DigiKey Part Number | 682MPW400K-ND |
Manufacturer | |
Manufacturer Product Number | 682MPW400K |
Description | CAP FILM 6800PF 10% 400VDC AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 220V 400V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.217" Dia x 0.453" L (5.50mm x 11.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications DC Link, DC Filtering |
Voltage Rating - AC 220V | Features Low ESR |
Voltage Rating - DC 400V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,54050 € | 2.594,40 € |
| Unit Price without VAT: | 0,54050 € |
|---|---|
| Unit Price with VAT: | 0,64320 € |

