MAB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

635MABA03KJS

DigiKey Part Number
635MABA03KJS-ND
Manufacturer
Manufacturer Product Number
635MABA03KJS
Description
CAP FILM 6.3UF 10% 500VDC RADIAL
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250V
Manufacturer
Cornell Dubilier Knowles
Voltage Rating - DC
500V
Series
Dielectric Material
Polypropylene (PP), Metallized
Packaging
Bulk
Operating Temperature
-40°C ~ 100°C
Part Status
Obsolete
Applications
Motor Run
Capacitance
6.3µF
Mounting Type
Through Hole
Tolerance
±10%
Package / Case
Radial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.