
565MMR250K | |
|---|---|
DigiKey Part Number | 1572-1181-ND |
Manufacturer | |
Manufacturer Product Number | 565MMR250K |
Description | CAP FILM 5.6UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.465" W (31.00mm x 11.80mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 1,04256 € | 1.876,61 € |
| Unit Price without VAT: | 1,04256 € |
|---|---|
| Unit Price with VAT: | 1,24065 € |

