5.6 µF Film Capacitor 700V Polypropylene (PP) Axial, Can - Screw Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

565HC5700KR

DigiKey Part Number
565HC5700KR-ND
Manufacturer
Manufacturer Product Number
565HC5700KR
Description
CAP FILM 5.6UF 10% 700VAC AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.6 µF Film Capacitor 700V Polypropylene (PP) Axial, Can - Screw Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
0.9 mOhms
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
3.150" Dia (80.00mm)
Capacitance
Height - Seated (Max)
2.819" (71.60mm)
Tolerance
±10%
Termination
Threaded, Female
Voltage Rating - AC
700V
Applications
Conduction Cooled; High Pulse, DV/DT
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10405,52800 €4.055,28 €
Unit Price without VAT:405,52800 €
Unit Price with VAT:482,57832 €