
564PMB122KSP2 | |
|---|---|
DigiKey Part Number | 1572-1167-ND |
Manufacturer | |
Manufacturer Product Number | 564PMB122KSP2 |
Description | CAP FILM 0.56UF 1.2KVDC CHAS MT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 630V 1200V (1.2kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 3.7 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 1.673" L x 0.965" W (42.50mm x 24.50mm) |
Tolerance ±10% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage Rating - AC 630V | Termination Screw Terminals |
Voltage Rating - DC 1200V (1.2kV) | Applications DC Link, DC Filtering; High Frequency, Switching; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,32000 € | 15,32 € |
| 10 | 12,07900 € | 120,79 € |
| 84 | 10,47440 € | 879,85 € |
| 168 | 10,12708 € | 1.701,35 € |
| 504 | 9,69770 € | 4.887,64 € |
| Unit Price without VAT: | 15,32000 € |
|---|---|
| Unit Price with VAT: | 18,23080 € |

