Similar
Similar
Similar
Similar
Similar

564MABA01KGS5 | |
|---|---|
DigiKey Part Number | 564MABA01KGS5-ND |
Manufacturer | |
Manufacturer Product Number | 564MABA01KGS5 |
Description | CAP FILM 0.56UF 10% 800VDC RAD |
Customer Reference | |
Category | Voltage Rating - AC 400V |
Manufacturer Cornell Dubilier Knowles | Voltage Rating - DC 800V |
Series | Dielectric Material Polypropylene (PP), Metallized |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Obsolete | Applications Motor Run |
Capacitance 0.56µF | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Radial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75RR356050H4J | KEMET | 233 | 399-R75RR356050H4J-ND | 4,80000 € | Similar |
| R75TR356050H3J | KEMET | 425 | 399-R75TR356050H3J-ND | 6,04000 € | Similar |
| R75UW356050H4J | KEMET | 754 | 399-R75UW356050H4J-ND | 5,79000 € | Similar |
| R76QR356050H3J | KEMET | 9 | 399-R76QR356050H3J-ND | 4,93000 € | Similar |
| R76TW356050H3J | KEMET | 0 | 399-R76TW356050H3J-ND | 5,28143 € | Similar |



