Parametric Equivalent

550C842T500FG2D | |
|---|---|
DigiKey Part Number | 550C842T500FG2D-ND |
Manufacturer | |
Manufacturer Product Number | 550C842T500FG2D |
Description | CAP ALUM 8400UF 500V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8400 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.250" (31.75mm) |
Part Status Active | Size / Dimension 3.500" Dia (88.90mm) |
Capacitance | Height - Seated (Max) 8.687" (220.65mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 500 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 550C842T500FG0D | Cornell Dubilier Knowles | 0 | 550C842T500FG0D-ND | 333,76333 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 333,76333 € | 6.007,74 € |
| Unit Price without VAT: | 333,76333 € |
|---|---|
| Unit Price with VAT: | 397,17836 € |


