
550C402T450DP2B | |
|---|---|
DigiKey Part Number | 338-1767-ND |
Manufacturer | |
Manufacturer Product Number | 550C402T450DP2B |
Description | CAP ALUM 4000UF 450V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 22.3mOhm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 21.8 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 35.97 A @ 10 kHz |
Capacitance | Lead Spacing 1.250" (31.75mm) |
Tolerance -10%, +50% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 450 V | Height - Seated (Max) 5.875" (149.23mm) |
ESR (Equivalent Series Resistance) 22.3mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,84000 € | 140,84 € |
| 16 | 114,04500 € | 1.824,72 € |
| 56 | 109,69089 € | 6.142,69 € |
| Unit Price without VAT: | 140,84000 € |
|---|---|
| Unit Price with VAT: | 167,59960 € |

