
550C352T500DF2B | |
|---|---|
DigiKey Part Number | 550C352T500DF2B-ND |
Manufacturer | |
Manufacturer Product Number | 550C352T500DF2B |
Description | CAP ALUM 3500UF 500V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3500 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 40mOhm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.8 A @ 120 Hz |
Part Status Active | Lead Spacing 1.250" (31.75mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance -10%, +50% | Height - Seated (Max) 5.687" (144.45mm) |
Voltage - Rated 500 V | Mounting Type |
ESR (Equivalent Series Resistance) 40mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 139,53250 € | 6.697,56 € |
| Unit Price without VAT: | 139,53250 € |
|---|---|
| Unit Price with VAT: | 166,04368 € |

