
550C322T500FC0D | |
|---|---|
DigiKey Part Number | 550C322T500FC0D-ND |
Manufacturer | |
Manufacturer Product Number | 550C322T500FC0D |
Description | CAP ALUM 3200UF 500V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3200 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.250" (31.75mm) |
Part Status Active | Size / Dimension 3.500" Dia (88.90mm) |
Capacitance | Height - Seated (Max) 4.187" (106.35mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 500 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 144,80000 € | 6.081,60 € |
| Unit Price without VAT: | 144,80000 € |
|---|---|
| Unit Price with VAT: | 172,31200 € |

