
550C283M200FP2H | |
|---|---|
DigiKey Part Number | 550C283M200FP2H-ND |
Manufacturer | |
Manufacturer Product Number | 550C283M200FP2H |
Description | CAP ALUM 28000UF 20% 200V SCREW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 28000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 1.250" (31.75mm) | |
Size / Dimension | 3.500" Dia (88.90mm) | |
Height - Seated (Max) | 5.937" (150.80mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 155,48190 € | 6.530,24 € |
| Unit Price without VAT: | 155,48190 € |
|---|---|
| Unit Price with VAT: | 185,02346 € |

