
550252T300DF2B | |
|---|---|
DigiKey Part Number | 550252T300DF2B-ND |
Manufacturer | |
Manufacturer Product Number | 550252T300DF2B |
Description | CAP ALUM 2500UF 300V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2500 µF 300 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.250" (31.75mm) |
Part Status Active | Size / Dimension 3.024" Dia (76.81mm) |
Capacitance | Height - Seated (Max) 5.717" (145.21mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 300 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 59,05028 € | 4.251,62 € |
| Unit Price without VAT: | 59,05028 € |
|---|---|
| Unit Price with VAT: | 70,26983 € |

