
550222T400DF2B | |
|---|---|
DigiKey Part Number | 550222T400DF2B-ND |
Manufacturer | |
Manufacturer Product Number | 550222T400DF2B |
Description | CAP ALUM 2200UF 400V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.250" (31.75mm) |
Part Status Active | Size / Dimension 3.024" Dia (76.81mm) |
Capacitance | Height - Seated (Max) 5.717" (145.21mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 81,35250 € | 4.555,74 € |
| Unit Price without VAT: | 81,35250 € |
|---|---|
| Unit Price with VAT: | 96,80948 € |

