
550152M200BC2B | |
|---|---|
DigiKey Part Number | 550152M200BC2B-ND |
Manufacturer | |
Manufacturer Product Number | 550152M200BC2B |
Description | CAP ALUM 1500UF 20% 200V SCREW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.875" (22.23mm) | |
Size / Dimension | 2.024" Dia (51.41mm) | |
Height - Seated (Max) | 1.217" (30.91mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 27,34095 € | 4.593,28 € |
| Unit Price without VAT: | 27,34095 € |
|---|---|
| Unit Price with VAT: | 32,53573 € |

