
520C502M450DP2G | |
|---|---|
DigiKey Part Number | 520C502M450DP2G-ND |
Manufacturer | |
Manufacturer Product Number | 520C502M450DP2G |
Description | CAP ALUM 5000UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.250" (31.75mm) |
Part Status Active | Size / Dimension 3.000" Dia (76.20mm) |
Capacitance | Height - Seated (Max) 5.937" (150.80mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 8000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 121,52583 € | 5.833,24 € |
| Unit Price without VAT: | 121,52583 € |
|---|---|
| Unit Price with VAT: | 144,61574 € |

