3700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

520C372M400DC2F

DigiKey Part Number
520C372M400DC2F-ND
Manufacturer
Manufacturer Product Number
520C372M400DC2F
Description
CAP ALUM 3700UF 20% 400V SCREW
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
1.250" (31.75mm)
Size / Dimension
3.000" Dia (76.20mm)
Height - Seated (Max)
4.187" (106.35mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
40111,44950 €4.457,98 €
Unit Price without VAT:111,44950 €
Unit Price with VAT:132,62491 €